


LMK212AC6106KD-T | |
|---|---|
DigiKey Part Number | 587-6454-2-ND - Tape & Reel (TR) 587-6454-1-ND - Cut Tape (CT) 587-6454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212AC6106KD-T |
Description | CAP CER 10UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212AC6106KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASL219JC6106KTNA01 | Taiyo Yuden | 4 000 | 587-MSASL219JC6106KTNA01CT-ND | 0,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,09880 € | 9,88 € |
| 500 | 0,07722 € | 38,61 € |
| 1 000 | 0,07057 € | 70,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06060 € | 242,40 € |
| 8 000 | 0,05689 € | 455,12 € |
| 12 000 | 0,05504 € | 660,48 € |
| 20 000 | 0,05298 € | 1 059,60 € |
| 28 000 | 0,05178 € | 1 449,84 € |
| 40 000 | 0,05063 € | 2 025,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

