

LMK107AC6475MA-T | |
---|---|
DigiKey Part Number | 587-6285-2-ND - Tape & Reel (TR) 587-6285-1-ND - Cut Tape (CT) 587-6285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107AC6475MA-T |
Description | CAP CER 4.7UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107AC6475MA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,12900 € | 1,29 € |
50 | 0,09260 € | 4,63 € |
100 | 0,08170 € | 8,17 € |
500 | 0,06340 € | 31,70 € |
1 000 | 0,05775 € | 57,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,04488 € | 179,52 € |
8 000 | 0,04269 € | 341,52 € |
12 000 | 0,04159 € | 499,08 € |
20 000 | 0,04137 € | 827,40 € |
28 000 | 0,04034 € | 1 129,52 € |
40 000 | 0,04021 € | 1 608,40 € |
48 000 | 0,04015 € | 1 927,20 € |
96 000 | 0,03876 € | 3 720,96 € |
100 000 | 0,03868 € | 3 868,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26400 € |