0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)

LMK063C6224KP-F

DigiKey Part Number
587-6335-2-ND - Tape & Reel (TR)
587-6335-1-ND - Cut Tape (CT)
587-6335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK063C6224KP-F
Description
CAP CER 0.22UF 10V X6S 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK063C6224KP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603 939
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10000 €1,00 €
500,07180 €3,59 €
1000,06290 €6,29 €
5000,03882 €19,41 €
1 0000,03573 €35,73 €
2 5000,03425 €85,62 €
5 0000,03299 €164,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,02749 €412,35 €
30 0000,02601 €780,30 €
45 0000,02526 €1 136,70 €
75 0000,02444 €1 833,00 €
105 0000,02396 €2 515,80 €
150 0000,02358 €3 537,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20400 €