

LMK042BJ682KC-W | |
---|---|
DigiKey Part Number | 587-LMK042BJ682KC-WTR-ND - Tape & Reel (TR) 587-LMK042BJ682KC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMK042BJ682KC-W |
Description | CAP CER 6800PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK042BJ682KC-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04500 € | 0,45 € |
50 | 0,03120 € | 1,56 € |
100 | 0,02690 € | 2,69 € |
500 | 0,01968 € | 9,84 € |
1 000 | 0,01747 € | 17,47 € |
2 500 | 0,01514 € | 37,85 € |
5 000 | 0,01375 € | 68,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
40 000 | 0,01087 € | 434,80 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |