
LMF325B7106KMHP | |
|---|---|
DigiKey Part Number | 587-LMF325B7106KMHPTR-ND - Tape & Reel (TR) 587-LMF325B7106KMHPCT-ND - Cut Tape (CT) 587-LMF325B7106KMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF325B7106KMHP |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF325B7106KMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48200 € | 4,82 € |
| 50 | 0,37200 € | 18,60 € |
| 100 | 0,33800 € | 33,80 € |
| 500 | 0,28088 € | 140,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26320 € | 263,20 € |
| 2 000 | 0,24866 € | 497,32 € |
| 3 000 | 0,24137 € | 724,11 € |
| 5 000 | 0,23330 € | 1 166,50 € |
| 7 000 | 0,22858 € | 1 600,06 € |
| 10 000 | 0,22404 € | 2 240,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

