


LMF105B7222KVHF | |
|---|---|
DigiKey Part Number | 587-6580-2-ND - Tape & Reel (TR) 587-6580-1-ND - Cut Tape (CT) 587-6580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF105B7222KVHF |
Description | CAP CER 2200PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF105B7222KVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASL105SB7222KFNA01 | Taiyo Yuden | 10 000 | 587-MAASL105SB7222KFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| C0402C222K8RACAUTO | KEMET | 6 964 | 399-C0402C222K8RACAUTOCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02040 € | 2,04 € |
| 500 | 0,01468 € | 7,34 € |
| 1 000 | 0,01294 € | 12,94 € |
| 2 500 | 0,01110 € | 27,75 € |
| 5 000 | 0,01000 € | 50,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00909 € | 90,90 € |
| 20 000 | 0,00835 € | 167,00 € |
| 30 000 | 0,00798 € | 239,40 € |
| 50 000 | 0,00756 € | 378,00 € |
| 70 000 | 0,00732 € | 512,40 € |
| 100 000 | 0,00709 € | 709,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

