Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCE31LBB7106KTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCE31LBB7106KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCE31LBB7106KTPA01 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCE31LBB7106KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCE31LBB7106KTPA01 | Taiyo Yuden | 0 | 587-MBJCE31LBB7106KTPA01TR-ND | 0,14020 € | Parametric Equivalent |
| MCJCE31LBB7106KTPA01 | Taiyo Yuden | 800 | 587-MCJCE31LBB7106KTPA01CT-ND | 0,50000 € | Parametric Equivalent |
| MCJCE31LBB7106KTPA1J | Taiyo Yuden | 0 | 587-MCJCE31LBB7106KTPA1JTR-ND | 0,14138 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13204 € | 264,08 € |
| Unit Price without VAT: | 0,13204 € |
|---|---|
| Unit Price with VAT: | 0,15845 € |




