
MAASU32MSB7475KPNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU32MSB7475KPNA01TR-ND - Tape & Reel (TR) 587-MAASU32MSB7475KPNA01CT-ND - Cut Tape (CT) 587-MAASU32MSB7475KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU32MSB7475KPNA01 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU32MSB7475KPNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU32MSB7475KPNA01 | Taiyo Yuden | 440 | 587-MCASU32MSB7475KPNA01CT-ND | 0,59000 € | Parametric Equivalent |
| MCJCU32MAB7475KPPA01 | Taiyo Yuden | 1 551 | 587-MCJCU32MAB7475KPPA01CT-ND | 0,87000 € | Parametric Equivalent |
| UMF325B7475KMHP | Taiyo Yuden | 1 132 | 587-6460-1-ND | 0,68000 € | Parametric Equivalent |
| UMJ325AB7475KMHP | Taiyo Yuden | 21 600 | 587-4954-1-ND | 0,87000 € | Parametric Equivalent |
| UMK325B7475KMHP | Taiyo Yuden | 6 079 | 587-6032-1-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42800 € | 4,28 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,29820 € | 29,82 € |
| 500 | 0,24632 € | 123,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23028 € | 230,28 € |
| 2 000 | 0,21709 € | 434,18 € |
| 3 000 | 0,21047 € | 631,41 € |
| 5 000 | 0,20315 € | 1 015,75 € |
| 7 000 | 0,19887 € | 1 392,09 € |
| 10 000 | 0,19475 € | 1 947,50 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

