Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLMGA452525T162NG | |
|---|---|
DigiKey Part Number | 587-LLMGA452525T162NGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLMGA452525T162NG |
Description | FERRITE BEAD 1.6 KOHM 1810 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 2A 130mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 130mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1810 (4525 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.110" (2.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Impedance @ Frequency 1.6 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH4525HM162NT | Taiyo Yuden | 86 280 | 587-1758-1-ND | 0,71000 € | Parametric Equivalent |
| LBMGA452525T162NG | Taiyo Yuden | 0 | 587-LBMGA452525T162NGTR-ND | 0,45691 € | Parametric Equivalent |
| LMMGA452525T162NG | Taiyo Yuden | 0 | 587-LMMGA452525T162NGTR-ND | 0,45691 € | Parametric Equivalent |
| LSMGA452525T162NG | Taiyo Yuden | 1 683 | 587-LSMGA452525T162NGCT-ND | 0,78000 € | Parametric Equivalent |
| Z1810C162BPWZT | KEMET | 459 | 399-Z1810C162BPWZTCT-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,27957 € | 279,57 € |
| Unit Price without VAT: | 0,27957 € |
|---|---|
| Unit Price with VAT: | 0,33548 € |





