
LSXND5050XKT470MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050XKT470MMGTR-ND - Tape & Reel (TR) 587-LSXND5050XKT470MMGCT-ND - Cut Tape (CT) 587-LSXND5050XKT470MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050XKT470MMG |
Description | FIXED IND 47UH 700MA 422.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 700 mA 422.5mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 950mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 422.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,14240 € | 14,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12418 € | 62,09 € |
| 1 000 | 0,11709 € | 117,09 € |
| 1 500 | 0,11313 € | 169,69 € |
| 2 500 | 0,10833 € | 270,82 € |
| 3 500 | 0,10528 € | 368,48 € |
| 5 000 | 0,10215 € | 510,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

