
| LCXND6060WHL470MMG | |
|---|---|
| DigiKey Part Number | 587-LCXND6060WHL470MMGTR-ND - Tape & Reel (TR) 587-LCXND6060WHL470MMGCT-ND - Cut Tape (CT) 587-LCXND6060WHL470MMGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LCXND6060WHL470MMG | 
| Description | FIXED IND 47UH 920MA 390MOHM SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µH Unshielded Wirewound Inductor 920 mA 300mOhm 2424 (6060 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | ||
| Inductance | 47 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1A | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 300mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 8MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2424 (6060 Metric) | |
| Supplier Device Package | 2424 | |
| Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,25000 € | 0,25 € | 
| 10 | 0,20400 € | 2,04 € | 
| 25 | 0,18920 € | 4,73 € | 
| 50 | 0,17840 € | 8,92 € | 
| 100 | 0,16810 € | 16,81 € | 
| 250 | 0,15552 € | 38,88 € | 
| 500 | 0,14662 € | 73,31 € | 
| 1 000 | 0,13823 € | 138,23 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,13034 € | 260,68 € | 
| 4 000 | 0,12290 € | 491,60 € | 
| 6 000 | 0,11875 € | 712,50 € | 
| 10 000 | 0,11373 € | 1 137,30 € | 
| 14 000 | 0,11054 € | 1 547,56 € | 
| 20 000 | 0,10726 € | 2 145,20 € | 
| 50 000 | 0,10159 € | 5 079,50 € | 
| Unit Price without VAT: | 0,25000 € | 
|---|---|
| Unit Price with VAT: | 0,30000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France