MFG_LCXND5050MKT1R0NMG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND5050MKT1R0NMG

DigiKey Part Number
587-LCXND5050MKT1R0NMGTR-ND - Tape & Reel (TR)
587-LCXND5050MKT1R0NMGCT-ND - Cut Tape (CT)
587-LCXND5050MKT1R0NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND5050MKT1R0NMG
Description
FIXED IND 1UH 2.3A 63.6 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 2.3 A 53mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Unshielded
DC Resistance (DCR)
53mOhm
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26200 €2,62 €
250,24240 €6,06 €
500,22840 €11,42 €
1000,21530 €21,53 €
2500,19916 €49,79 €
5000,18776 €93,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,17702 €177,02 €
2 0000,16692 €333,84 €
3 0000,16127 €483,81 €
5 0000,15445 €772,25 €
7 0000,15011 €1 050,77 €
10 0000,14565 €1 456,50 €
25 0000,13481 €3 370,25 €
50 0000,13371 €6 685,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38400 €