
LCXND4040TKL4R7MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040TKL4R7MDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL4R7MDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL4R7MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL4R7MDG |
Description | FIXED IND 4.7UH 1.7A 84 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.7 A 84mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 84mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 2A | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,17010 € | 17,01 € |
| 250 | 0,15740 € | 39,35 € |
| 500 | 0,14840 € | 74,20 € |
| 1 000 | 0,13993 € | 139,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,12582 € | 440,37 € |
| 7 000 | 0,11864 € | 830,48 € |
| 10 500 | 0,11464 € | 1 203,72 € |
| 17 500 | 0,10980 € | 1 921,50 € |
| 24 500 | 0,10672 € | 2 614,64 € |
| 35 000 | 0,10356 € | 3 624,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

