
LCXND4040TKL470MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040TKL470MDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL470MDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL470MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL470MDG |
Description | FIXED IND 47UH 440MA 780 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 440 mA 780mOhm Max 1616 (4040 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 780mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 600mA | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,16850 € | 16,85 € |
| 1 000 | 0,13859 € | 138,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,12462 € | 436,17 € |
| 7 000 | 0,11751 € | 822,57 € |
| 10 500 | 0,11355 € | 1 192,28 € |
| 17 500 | 0,10875 € | 1 903,12 € |
| 24 500 | 0,10571 € | 2 589,89 € |
| 35 000 | 0,10257 € | 3 589,95 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

