
LCXHF6060YEL331MMR | |
|---|---|
DigiKey Part Number | 587-LCXHF6060YEL331MMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCXHF6060YEL331MMR |
Description | FIXED IND 330UH 290MA 1.872 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µH Semi-Shielded Wirewound Inductor 290 mA 1.872Ohm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXHF6060YEL331MMR Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.872Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 550mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,18091 € | 271,37 € |
| Unit Price without VAT: | 0,18091 € |
|---|---|
| Unit Price with VAT: | 0,21709 € |

