850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMGA451616T851NG

DigiKey Part Number
587-LCMGA451616T851NGTR-ND - Tape & Reel (TR)
587-LCMGA451616T851NGCT-ND - Cut Tape (CT)
587-LCMGA451616T851NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCMGA451616T851NG
Description
FERRITE BEAD 850 OHM 1806 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
LCMGA451616T851NG Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
100mOhm
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1806 (4516 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.071" (1.80mm)
Number of Lines
1
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Impedance @ Frequency
850 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH4516HM851NTVTaiyo Yuden586587-3838-1-ND0,86000 €Parametric Equivalent
In-Stock: 1 685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,60000 €6,00 €
250,51600 €12,90 €
500,45840 €22,92 €
1000,40500 €40,50 €
2500,34016 €85,04 €
5000,31026 €155,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,25349 €506,98 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,03200 €