-1,45mm.jpg)
LBR2012T101M | |
|---|---|
DigiKey Part Number | 587-6333-2-ND - Tape & Reel (TR) 587-6333-1-ND - Cut Tape (CT) 587-6333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2012T101M |
Description | FIXED IND 100UH 50MA 4 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 50 mA 4Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2012T101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 4Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,05230 € | 5,23 € |
| 1 000 | 0,04295 € | 42,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03912 € | 117,36 € |
| 6 000 | 0,03689 € | 221,34 € |
| 9 000 | 0,03564 € | 320,76 € |
| 15 000 | 0,03413 € | 511,95 € |
| 21 000 | 0,03317 € | 696,57 € |
| 30 000 | 0,03218 € | 965,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

