Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LBMGA201208T221RG | |
|---|---|
DigiKey Part Number | 587-LBMGA201208T221RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBMGA201208T221RG |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 60mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH2012HM221-T | Taiyo Yuden | 10 486 | 587-1748-1-ND | 0,18000 € | Parametric Equivalent |
| FBMH2012HM221-T8 | Taiyo Yuden | 0 | 587-FBMH2012HM221-T8TR-ND | 0,08128 € | Parametric Equivalent |
| LMMGA201208T221RG | Taiyo Yuden | 0 | 587-LMMGA201208T221RGTR-ND | 0,08128 € | Parametric Equivalent |
| LSMGA201208T221RG | Taiyo Yuden | 10 660 | 587-LSMGA201208T221RGCT-ND | 0,18000 € | Parametric Equivalent |
| MI0805M221R-10 | Laird-Signal Integrity Products | 0 | 240-2392-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08128 € | 325,12 € |
| Unit Price without VAT: | 0,08128 € |
|---|---|
| Unit Price with VAT: | 0,09754 € |




