
LBM2016T3R9J | |
|---|---|
DigiKey Part Number | 587-3096-2-ND - Tape & Reel (TR) 587-3096-1-ND - Cut Tape (CT) 587-3096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBM2016T3R9J |
Description | FIXED IND 3.9UH 275MA 740MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 275 mA 740mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBM2016T3R9J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 740mOhm | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,07210 € | 7,21 € |
| 1 000 | 0,05931 € | 59,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05592 € | 111,84 € |
| 4 000 | 0,05273 € | 210,92 € |
| 6 000 | 0,05094 € | 305,64 € |
| 10 000 | 0,04878 € | 487,80 € |
| 14 000 | 0,04741 € | 663,74 € |
| 20 000 | 0,04600 € | 920,00 € |
| 50 000 | 0,04257 € | 2 128,50 € |
| 100 000 | 0,04015 € | 4 015,00 € |
| 200 000 | 0,03967 € | 7 934,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

