-1,45mm.jpg)
LBC2012T4R7MV | |
|---|---|
DigiKey Part Number | 587-4038-2-ND - Tape & Reel (TR) 587-4038-1-ND - Cut Tape (CT) 587-4038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC2012T4R7MV |
Description | FIXED IND 4.7UH 295MA 500MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 295 mA 500mOhm 0805 (2012 Metric) |
EDA/CAD Models | LBC2012T4R7MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09609 € | 288,27 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

