
LB2518T151K | |
|---|---|
DigiKey Part Number | 587-2511-2-ND - Tape & Reel (TR) 587-2511-1-ND - Cut Tape (CT) 587-2511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2518T151K |
Description | FIXED IND 150UH 45MA 3.2 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 µH Semi-Shielded Wirewound Inductor 45 mA 3.2Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2518T151K Models |
Category | DC Resistance (DCR) 3.2Ohm |
Mfr | Frequency - Self Resonant 7MHz |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 796 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 (2518 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,06280 € | 6,28 € |
| 1 000 | 0,05167 € | 51,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04871 € | 97,42 € |
| 4 000 | 0,04593 € | 183,72 € |
| 6 000 | 0,04437 € | 266,22 € |
| 10 000 | 0,04249 € | 424,90 € |
| 14 000 | 0,04130 € | 578,20 € |
| 20 000 | 0,04007 € | 801,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

