


JWK107BJ225MV-T | |
|---|---|
DigiKey Part Number | JWK107BJ225MV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JWK107BJ225MV-T |
Description | CAP CER 2.2UF 6.3V X5R 0306 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JWK107BJ225MV-T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07034 € | 281,36 € |
| Unit Price without VAT: | 0,07034 € |
|---|---|
| Unit Price with VAT: | 0,08441 € |

