


JMK325B7476MM-PR | |
|---|---|
DigiKey Part Number | 587-5455-2-ND - Tape & Reel (TR) 587-5455-1-ND - Cut Tape (CT) 587-5455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325B7476MM-PR |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7476MM-PR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53300 € | 5,33 € |
| 50 | 0,41360 € | 20,68 € |
| 100 | 0,37680 € | 37,68 € |
| 500 | 0,31468 € | 157,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,29548 € | 295,48 € |
| 2 000 | 0,27966 € | 559,32 € |
| 3 000 | 0,27174 € | 815,22 € |
| 5 000 | 0,26296 € | 1 314,80 € |
| 7 000 | 0,25783 € | 1 804,81 € |
| 10 000 | 0,25289 € | 2 528,90 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |

