47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMK325B7476MM-PR

DigiKey Part Number
587-5455-2-ND - Tape & Reel (TR)
587-5455-1-ND - Cut Tape (CT)
587-5455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK325B7476MM-PR
Description
CAP CER 47UF 6.3V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK325B7476MM-PR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 253
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,53300 €5,33 €
500,41360 €20,68 €
1000,37680 €37,68 €
5000,31468 €157,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,29548 €295,48 €
2 0000,27966 €559,32 €
3 0000,27174 €815,22 €
5 0000,26296 €1 314,80 €
7 0000,25783 €1 804,81 €
10 0000,25289 €2 528,90 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,99600 €