


JMK325ABJ157MM-P | |
|---|---|
DigiKey Part Number | 587-6330-2-ND - Tape & Reel (TR) 587-6330-1-ND - Cut Tape (CT) 587-6330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325ABJ157MM-P |
Description | CAP CER 150UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325ABJ157MM-P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,58000 € | 25,80 € |
| 50 | 2,16460 € | 108,23 € |
| 100 | 2,03620 € | 203,62 € |
| 500 | 1,81888 € | 909,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,75158 € | 1 751,58 € |
| 2 000 | 1,69615 € | 3 392,30 € |
| 3 000 | 1,66838 € | 5 005,14 € |
| 5 000 | 1,63758 € | 8 187,90 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,34400 € |

