


JMK212ABJ475KGHT | |
|---|---|
DigiKey Part Number | 587-3390-2-ND - Tape & Reel (TR) 587-3390-1-ND - Cut Tape (CT) 587-3390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212ABJ475KGHT |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212ABJ475KGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X5R1A475K125AA | TDK | 1 915 | 445-12644-1-ND | 0,20000 € | Upgrade |
| CGA4J3X5R1C475K125AB | TDK | 15 338 | 445-12659-1-ND | 0,30000 € | Upgrade |
| CGA4J3X5R1E475K125AB | TDK | 7 293 | 445-12675-1-ND | 0,28000 € | Upgrade |
| CGA4J3X5R1H475K125AB | TDK | 885 017 | 445-7882-1-ND | 0,37000 € | Upgrade |
| CGA4J3X5R1V475K125AB | TDK | 5 757 | 445-12689-1-ND | 0,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04770 € | 4,77 € |
| 500 | 0,03586 € | 17,93 € |
| 1 000 | 0,03224 € | 32,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02776 € | 83,28 € |
| 6 000 | 0,02558 € | 153,48 € |
| 9 000 | 0,02448 € | 220,32 € |
| 15 000 | 0,02327 € | 349,05 € |
| 21 000 | 0,02256 € | 473,76 € |
| 30 000 | 0,02188 € | 656,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

