0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)

JMK063BJ104MP-F

DigiKey Part Number
587-6326-2-ND - Tape & Reel (TR)
587-6326-1-ND - Cut Tape (CT)
587-6326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK063BJ104MP-F
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK063BJ104MP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05700 €0,57 €
500,04000 €2,00 €
1000,03470 €3,47 €
5000,02452 €12,26 €
1 0000,01987 €19,87 €
2 5000,01918 €47,95 €
5 0000,01831 €91,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01371 €205,65 €
30 0000,01359 €407,70 €
45 0000,01353 €608,85 €
75 0000,01346 €1 009,50 €
105 0000,01342 €1 409,10 €
150 0000,01333 €1 999,50 €
180 0000,01318 €2 372,40 €
360 0000,01265 €4 554,00 €
375 0000,01263 €4 736,25 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €