Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMK021BJ103MK-W | |
|---|---|
DigiKey Part Number | 587-JMK021BJ103MK-WTR-ND - Tape & Reel (TR) 587-JMK021BJ103MK-WCT-ND - Cut Tape (CT) 587-JMK021BJ103MK-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK021BJ103MK-W |
Description | CAP CER 10000PF 6.3V X5R 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±20% | Thickness (Max) 0.005" (0.14mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASJ021SB5103MWNA01 | Taiyo Yuden | 0 | 587-MLASJ021SB5103MWNA01TR-ND | 0,05641 € | Parametric Equivalent |
| MSASJ021SB5103MWNA01 | Taiyo Yuden | 48 380 | 587-MSASJ021SB5103MWNA01CT-ND | 0,29000 € | Parametric Equivalent |
| GRM011R60J103ME01L | Murata Electronics | 0 | 490-GRM011R60J103ME01LTR-ND | 0,04720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12480 € | 6,24 € |
| 100 | 0,11070 € | 11,07 € |
| 500 | 0,08706 € | 43,53 € |
| 1 000 | 0,07975 € | 79,75 € |
| 2 500 | 0,07205 € | 180,12 € |
| 5 000 | 0,06741 € | 337,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,05713 € | 2 856,50 € |
| 100 000 | 0,05513 € | 5 513,00 € |
| 150 000 | 0,05413 € | 8 119,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |




