2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325B7225KM-T

DigiKey Part Number
587-3379-2-ND - Tape & Reel (TR)
587-3379-1-ND - Cut Tape (CT)
587-3379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325B7225KM-T
Description
CAP CER 2.2UF 100V X7R 1210
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
HMK325B7225KM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12101C225KAT2AKYOCERA AVX53 195478-KGM32LR72A225KUCT-ND0,51000 €Direct
C1210C225K1RACTUKEMET275 257399-C1210C225K1RACTUCT-ND0,60000 €Direct
C3225X7R2A225K230ABTDK155 265445-4497-1-ND0,63000 €Direct
CL32B225KCJSNNESamsung Electro-Mechanics261 9481276-3362-1-ND0,42000 €Direct
GRM32ER72A225KA35KMurata Electronics14 382490-6545-1-ND1,48000 €Direct
In-Stock: 4 927
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,28900 €2,89 €
500,21720 €10,86 €
1000,19520 €19,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,15794 €78,97 €
1 0000,14644 €146,44 €
1 5000,14068 €211,02 €
2 5000,13430 €335,75 €
3 5000,13057 €456,99 €
5 0000,12698 €634,90 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €