


| HMK105B7682KVHFE | |
|---|---|
| DigiKey Part Number | 587-HMK105B7682KVHFETR-ND - Tape & Reel (TR) 587-HMK105B7682KVHFECT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | HMK105B7682KVHFE | 
| Description | CAP CER 6800PF 100V X7R 0402 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HMK105B7682KVHFE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,15000 € | 0,15 € | 
| 10 | 0,08100 € | 0,81 € | 
| 50 | 0,05760 € | 2,88 € | 
| 100 | 0,05030 € | 5,03 € | 
| 500 | 0,03802 € | 19,01 € | 
| 1 000 | 0,03425 € | 34,25 € | 
| 2 500 | 0,03027 € | 75,67 € | 
| 5 000 | 0,02787 € | 139,35 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,02461 € | 246,10 € | 
| 20 000 | 0,02351 € | 470,20 € | 
| 30 000 | 0,02341 € | 702,30 € | 
| 50 000 | 0,02258 € | 1 129,00 € | 
| 70 000 | 0,02205 € | 1 543,50 € | 
| 100 000 | 0,02155 € | 2 155,00 € | 
| 120 000 | 0,02147 € | 2 576,40 € | 
| Unit Price without VAT: | 0,15000 € | 
|---|---|
| Unit Price with VAT: | 0,18000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France