Med-Hi-V-MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Med-Hi-V-MLCC

HMK105B7103KVHFE

DigiKey Part Number
587-HMK105B7103KVHFETR-ND - Tape & Reel (TR)
587-HMK105B7103KVHFECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HMK105B7103KVHFE
Description
CAP CER 10000PF 100V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK105B7103KVHFE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 621
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08100 €0,81 €
500,05760 €2,88 €
1000,05040 €5,04 €
5000,03806 €19,03 €
1 0000,03427 €34,27 €
2 5000,03028 €75,70 €
5 0000,02789 €139,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02192 €219,20 €
20 0000,02084 €416,80 €
30 0000,02075 €622,50 €
50 0000,02064 €1 032,00 €
70 0000,02057 €1 439,90 €
100 0000,02051 €2 051,00 €
120 0000,02048 €2 457,60 €
240 0000,02037 €4 888,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €