

HMJ316BB7105KLHT | |
|---|---|
DigiKey Part Number | 587-4230-2-ND - Tape & Reel (TR) 587-4230-1-ND - Cut Tape (CT) 587-4230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ316BB7105KLHT |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | HMJ316BB7105KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38100 € | 3,81 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,26310 € | 26,31 € |
| 500 | 0,21642 € | 108,21 € |
| 1 000 | 0,20200 € | 202,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15638 € | 312,76 € |
| 4 000 | 0,15425 € | 617,00 € |
| 6 000 | 0,15361 € | 921,66 € |
| 10 000 | 0,15288 € | 1 528,80 € |
| 14 000 | 0,15244 € | 2 134,16 € |
| 20 000 | 0,15201 € | 3 040,20 € |
| 24 000 | 0,15180 € | 3 643,20 € |
| 48 000 | 0,15108 € | 7 251,84 € |
| 50 000 | 0,15104 € | 7 552,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

