


HMJ212CC7474KGHTE | |
|---|---|
DigiKey Part Number | 587-4974-2-ND - Tape & Reel (TR) 587-4974-1-ND - Cut Tape (CT) 587-4974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ212CC7474KGHTE |
Description | CAP CER 0.47UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMJ212CC7474KGHTE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21460 € | 10,73 € |
| 100 | 0,19280 € | 19,28 € |
| 500 | 0,15594 € | 77,97 € |
| 1 000 | 0,14454 € | 144,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13517 € | 270,34 € |
| 4 000 | 0,12745 € | 509,80 € |
| 6 000 | 0,12359 € | 741,54 € |
| 10 000 | 0,11931 € | 1 193,10 € |
| 14 000 | 0,11680 € | 1 635,20 € |
| 20 000 | 0,11439 € | 2 287,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

