
MDKK1616T6R8MM | |
|---|---|
DigiKey Part Number | 587-4440-2-ND - Tape & Reel (TR) 587-4440-1-ND - Cut Tape (CT) 587-4440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDKK1616T6R8MM |
Description | FIXED IND 6.8UH 520MA 820 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 520 mA 820mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 880mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 820mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.065" L x 0.065" W (1.64mm x 1.64mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,17470 € | 17,47 € |
| 1 000 | 0,14361 € | 143,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,13286 € | 332,15 € |
| 5 000 | 0,12529 € | 626,45 € |
| 7 500 | 0,12106 € | 907,95 € |
| 12 500 | 0,11594 € | 1 449,25 € |
| 17 500 | 0,11269 € | 1 972,08 € |
| 25 000 | 0,10935 € | 2 733,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

