


GMK316AB7106ML-TR | |
|---|---|
DigiKey Part Number | 587-4897-2-ND - Tape & Reel (TR) 587-4897-1-ND - Cut Tape (CT) 587-4897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316AB7106ML-TR |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316AB7106ML-TR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCG31LBB7106MTPA01 | Taiyo Yuden | 1 582 | 587-MCJCG31LBB7106MTPA01CT-ND | 1,03000 € | Parametric Equivalent |
| C3216X7R1V106M160AC | TDK | 22 963 | 445-8034-1-ND | 0,55000 € | Parametric Equivalent |
| GMC31X7R106M35NT | Cal-Chip Electronics, Inc. | 1 738 | 4713-GMC31X7R106M35NTCT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,25200 € | 12,60 € |
| 100 | 0,22730 € | 22,73 € |
| 500 | 0,18528 € | 92,64 € |
| 1 000 | 0,17230 € | 172,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16163 € | 323,26 € |
| 4 000 | 0,15284 € | 611,36 € |
| 6 000 | 0,14844 € | 890,64 € |
| 10 000 | 0,14357 € | 1 435,70 € |
| 14 000 | 0,14072 € | 1 970,08 € |
| 20 000 | 0,13797 € | 2 759,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

