1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

GMK212LD105KG-T

DigiKey Part Number
587-GMK212LD105KG-TTR-ND - Tape & Reel (TR)
587-GMK212LD105KG-TCT-ND - Cut Tape (CT)
587-GMK212LD105KG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK212LD105KG-T
Description
CAP CER 1UF 35V X5R 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK212LD105KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32600 €3,26 €
500,24680 €12,34 €
1000,22230 €22,23 €
5000,18102 €90,51 €
1 0000,16828 €168,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15254 €457,62 €
6 0000,14484 €869,04 €
9 0000,14098 €1 268,82 €
15 0000,13670 €2 050,50 €
21 0000,13420 €2 818,20 €
30 0000,13180 €3 954,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63600 €