
FSDCSR8N2G65K2F1-AZ | |
|---|---|
DigiKey Part Number | 587-FSDCSR8N2G65K2F1-AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSDCSR8N2G65K2F1-AZ |
Description | LTE BAND 7, SAW FILTER, 1.8X1.4X |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Type Duplexer |
Manufacturer Taiyo Yuden | Low Band Attenuation (min / max dB) - / 60.00dB |
Series | High Band Attenuation (min / max dB) - / 61.00dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98017 € | 2 940,51 € |
| Unit Price without VAT: | 0,98017 € |
|---|---|
| Unit Price with VAT: | 1,17620 € |

