
FBMH3225HM601NT | |
|---|---|
DigiKey Part Number | 587-1755-2-ND - Tape & Reel (TR) 587-1755-1-ND - Cut Tape (CT) 587-1755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3225HM601NT |
Description | FERRITE BEAD 600 OHM 1210 4LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 42mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3225HM601NT Models |
Category | Current Rating (Max) 3A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 42mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.110" (2.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,27240 € | 6,81 € |
| 50 | 0,24280 € | 12,14 € |
| 100 | 0,21560 € | 21,56 € |
| 250 | 0,18280 € | 45,70 € |
| 500 | 0,16006 € | 80,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13888 € | 138,88 € |
| 2 000 | 0,11915 € | 238,30 € |
| 3 000 | 0,11909 € | 357,27 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |










