
FBMH3216HM221NTV | |
|---|---|
DigiKey Part Number | 587-3834-2-ND - Tape & Reel (TR) 587-3834-1-ND - Cut Tape (CT) 587-3834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3216HM221NTV |
Description | FERRITE BEAD 220 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3216HM221NTV Models |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 20mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.071" (1.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,30540 € | 15,27 € |
| 100 | 0,27090 € | 27,09 € |
| 250 | 0,22888 € | 57,22 € |
| 500 | 0,19982 € | 99,91 € |
| 1 000 | 0,19141 € | 191,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15638 € | 312,76 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |











