Similar
Upgrade
Similar



TMK325F106ZH-T | |
|---|---|
DigiKey Part Number | 587-1393-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK325F106ZH-T |
Description | CAP CER 10UF 25V Y5V 1210 |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
EDA/CAD Models | TMK325F106ZH-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK325BJ106KN-T | Taiyo Yuden | 75 112 | 587-5950-1-ND | 0,37000 € | Similar |
| KGM32LV51H106ZU | KYOCERA AVX | 51 800 | 478-KGM32LV51H106ZUCT-ND | 1,89000 € | Upgrade |
| 12103G106ZAT2A | KYOCERA AVX | 15 000 | 478-KGM32KV51E106ZUCT-ND | 0,62000 € | Similar |



