

EMK325B7226KM-PR | |
|---|---|
DigiKey Part Number | 587-5429-2-ND - Tape & Reel (TR) 587-5429-1-ND - Cut Tape (CT) 587-5429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7226KM-PR |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7226KM-PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,17761 € | 177,61 € |
| 2 000 | 0,16437 € | 328,74 € |
| 3 000 | 0,16314 € | 489,42 € |
| 5 000 | 0,16181 € | 809,05 € |
| 7 000 | 0,16128 € | 1 128,96 € |
| 10 000 | 0,16076 € | 1 607,60 € |
| 12 000 | 0,16049 € | 1 925,88 € |
| 24 000 | 0,15478 € | 3 714,72 € |
| 25 000 | 0,15447 € | 3 861,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,24020 € | 12,01 € |
| 100 | 0,22930 € | 22,93 € |
| 500 | 0,20744 € | 103,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36600 € | 3,66 € |
| 50 | 0,27900 € | 13,95 € |
| 100 | 0,25220 € | 25,22 € |
| 500 | 0,20744 € | 103,72 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

