


EMK316AB7106ML-T | |
|---|---|
DigiKey Part Number | 587-6313-2-ND - Tape & Reel (TR) 587-6313-1-ND - Cut Tape (CT) 587-6313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316AB7106ML-T |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316AB7106ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10840 € | 5,42 € |
| 100 | 0,09590 € | 9,59 € |
| 500 | 0,07482 € | 37,41 € |
| 1 000 | 0,06833 € | 68,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06299 € | 125,98 € |
| 4 000 | 0,05860 € | 234,40 € |
| 6 000 | 0,05640 € | 338,40 € |
| 10 000 | 0,05396 € | 539,60 € |
| 14 000 | 0,05254 € | 735,56 € |
| 20 000 | 0,05117 € | 1 023,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

