4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212BBJ475KK-T

DigiKey Part Number
587-4879-2-ND - Tape & Reel (TR)
587-4879-1-ND - Cut Tape (CT)
587-4879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212BBJ475KK-T
Description
CAP CER 4.7UF 16V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212BBJ475KK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.020" (0.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212ABJ475KG-TTaiyo Yuden27 557587-5838-1-ND0,14000 €Direct
EMK212BB7475KD-TTaiyo Yuden5 528587-4877-1-ND0,27000 €Upgrade
GMK212BBJ475KD-TTaiyo Yuden3 643587-4895-1-ND0,33000 €Upgrade
TMK212ABJ475KG-TTaiyo Yuden219 119587-5478-1-ND0,13000 €Upgrade
UMK212BBJ475KG-TTaiyo Yuden994587-5485-1-ND0,30000 €Upgrade
In-Stock: 636
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19800 €1,98 €
500,14560 €7,28 €
1000,12970 €12,97 €
5000,10280 €51,40 €
1 0000,09450 €94,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,08206 €328,24 €
8 0000,07744 €619,52 €
12 0000,07512 €901,44 €
20 0000,07256 €1 451,20 €
28 0000,07106 €1 989,68 €
40 0000,06961 €2 784,40 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €