
EMK212BBJ475KDHT | |
|---|---|
DigiKey Part Number | 587-EMK212BBJ475KDHTTR-ND - Tape & Reel (TR) 587-EMK212BBJ475KDHTCT-ND - Cut Tape (CT) 587-EMK212BBJ475KDHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BBJ475KDHT |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BBJ475KDHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07280 € | 7,28 € |
| 500 | 0,05598 € | 27,99 € |
| 1 000 | 0,05081 € | 50,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04306 € | 172,24 € |
| 8 000 | 0,04018 € | 321,44 € |
| 12 000 | 0,03874 € | 464,88 € |
| 20 000 | 0,03714 € | 742,80 € |
| 28 000 | 0,03621 € | 1 013,88 € |
| 40 000 | 0,03531 € | 1 412,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

