


EMK212B7475KG-T | |
|---|---|
DigiKey Part Number | 587-2394-2-ND - Tape & Reel (TR) 587-2394-1-ND - Cut Tape (CT) 587-2394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7475KG-T |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212B7475KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08400 € | 4,20 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05690 € | 28,45 € |
| 1 000 | 0,05164 € | 51,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04518 € | 135,54 € |
| 6 000 | 0,04202 € | 252,12 € |
| 9 000 | 0,04044 € | 363,96 € |
| 15 000 | 0,03869 € | 580,35 € |
| 21 000 | 0,03766 € | 790,86 € |
| 30 000 | 0,03668 € | 1 100,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

