4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212ABJ475KGHT

DigiKey Part Number
587-3314-2-ND - Tape & Reel (TR)
587-3314-1-ND - Cut Tape (CT)
587-3314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212ABJ475KGHT
Description
CAP CER 4.7UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
EMK212ABJ475KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212BJ475KDHTTaiyo Yuden11 043587-3324-1-ND0,23000 €Direct
CGA4J3X5R1C475K125ABTDK15 338445-12659-1-ND0,30000 €Direct
CGA4J3X5R1E475K125ABTDK7 293445-12675-1-ND0,28000 €Upgrade
CGA4J3X5R1H475K125ABTDK885 067445-7882-1-ND0,37000 €Upgrade
CGA4J3X5R1V475K125ABTDK5 757445-12689-1-ND0,52000 €Upgrade
In-Stock: 145 320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09200 €0,92 €
500,06480 €3,24 €
1000,05670 €5,67 €
5000,04302 €21,51 €
1 0000,03882 €38,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03364 €100,92 €
6 0000,03112 €186,72 €
9 0000,02985 €268,65 €
15 0000,02845 €426,75 €
21 0000,02763 €580,23 €
30 0000,02684 €805,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19200 €