EMK212ABJ225KDHT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 131 914
Unit Price: 0,14000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,23000 €
Datasheet
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212ABJ225KDHT

DigiKey Part Number
587-3313-2-ND - Tape & Reel (TR)
587-3313-1-ND - Cut Tape (CT)
587-3313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212ABJ225KDHT
Description
CAP CER 2.2UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212ABJ225KDHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KRX5R7BB225YAGEO131 914311-3428-1-ND0,14000 €Direct
CGA4J2X5R1C225K125AATDK0445-12655-1-ND0,23000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03532 €141,28 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20400 €