


EMK107SD103JA-T | |
|---|---|
DigiKey Part Number | 587-1093-2-ND - Tape & Reel (TR) 587-1093-1-ND - Cut Tape (CT) 587-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107SD103JA-T |
Description | CAP CER 10000PF 16V 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor 0603 (1608 Metric) |
EDA/CAD Models | EMK107SD103JA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10030 € | 10,03 € |
| 500 | 0,08492 € | 42,46 € |
| 1 000 | 0,07192 € | 71,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05747 € | 229,88 € |
| 8 000 | 0,05431 € | 434,48 € |
| 12 000 | 0,05228 € | 627,36 € |
| 20 000 | 0,05201 € | 1 040,20 € |
| 28 000 | 0,05007 € | 1 401,96 € |
| 40 000 | 0,04992 € | 1 996,80 € |
| 48 000 | 0,04985 € | 2 392,80 € |
| 96 000 | 0,04948 € | 4 750,08 € |
| 100 000 | 0,04938 € | 4 938,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

