


EMK107BJ105MA-T | |
|---|---|
DigiKey Part Number | 587-5836-2-ND - Tape & Reel (TR) 587-5836-1-ND - Cut Tape (CT) 587-5836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BJ105MA-T |
Description | CAP CER 1UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BJ105MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01950 € | 1,95 € |
| 500 | 0,01410 € | 7,05 € |
| 1 000 | 0,01242 € | 12,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00992 € | 39,68 € |
| 8 000 | 0,00745 € | 59,60 € |
| 12 000 | 0,00740 € | 88,80 € |
| 20 000 | 0,00734 € | 146,80 € |
| 28 000 | 0,00731 € | 204,68 € |
| 40 000 | 0,00728 € | 291,20 € |
| 48 000 | 0,00726 € | 348,48 € |
| 96 000 | 0,00684 € | 656,64 € |
| 100 000 | 0,00681 € | 681,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

