


EMK107B7105KAHT | |
|---|---|
DigiKey Part Number | 587-3305-2-ND - Tape & Reel (TR) 587-3305-1-ND - Cut Tape (CT) 587-3305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107B7105KAHT |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107B7105KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02790 € | 2,79 € |
| 500 | 0,02042 € | 10,21 € |
| 1 000 | 0,01812 € | 18,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01469 € | 58,76 € |
| 8 000 | 0,01341 € | 107,28 € |
| 12 000 | 0,01277 € | 153,24 € |
| 20 000 | 0,01207 € | 241,40 € |
| 28 000 | 0,01166 € | 326,48 € |
| 40 000 | 0,01126 € | 450,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

